Technical documents
Specifications
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Imperial, Metric
Number of Pieces
106
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 34mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Product details
Bahco 106 Pieces Socket & Tool Set
High quality S-106 socket set from Bahco. This 1/2in and 1/4in square drive socket set is supplied complete with 106 piece socket and bits. The socket set offers the most popular sizes sockets, a wide range of spanners, a selection of power tool bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
The ratchet wrench comes with a compact sturdy soft grip handle
Thumb slide direction lever
Easier access with the thin compact head on combi wrench
Comfortable grip of spanners from the U shaped handle
1/2 Square drive
Made from robust Forged Chrome Vanadium Steel
Labelled with the corresponding items for quick and easy identification
Reversible ratchet with quick release button
375 x 430 x 110 mm high density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a jobsite.
Standards
ISO 1174, DIN 3120
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BahcoSocket Set Type
Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set
Drive Size
1/2 in; 1/4 in
Imperial or Metric
Imperial, Metric
Number of Pieces
106
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit
Ratchet Included
Yes
Socket Size
4 → 34mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Product details
Bahco 106 Pieces Socket & Tool Set
High quality S-106 socket set from Bahco. This 1/2in and 1/4in square drive socket set is supplied complete with 106 piece socket and bits. The socket set offers the most popular sizes sockets, a wide range of spanners, a selection of power tool bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with chrome finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
The ratchet wrench comes with a compact sturdy soft grip handle
Thumb slide direction lever
Easier access with the thin compact head on combi wrench
Comfortable grip of spanners from the U shaped handle
1/2 Square drive
Made from robust Forged Chrome Vanadium Steel
Labelled with the corresponding items for quick and easy identification
Reversible ratchet with quick release button
375 x 430 x 110 mm high density polythene case - Oil and temperature resistant
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a jobsite.
Standards
ISO 1174, DIN 3120
