Technical documents
Specifications
Brand
BahcoSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in; 3/8 in
Imperial or Metric
Metric
Number of Pieces
34
Socket Head Type
6 point; Hex Bit; Phillips Bit; Slotted Bit
Ratchet Included
Yes
Socket Size
10 → 22mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Socket & Bit Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China
Product details
Bacho S330 34 Piece Socket Set
High quality S-330 socket set from Bahco. This 1/4 in and 3/8 in square drive socket set is supplied complete with 34 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets and ratchet with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
The ratchet wrench comes with a compact sturdy soft grip handle
Thumb slide direction lever
1/4" and 3/8", 75 and 150 mm extension bar for hard to reach areas
Labelled with the corresponding items for quick and easy identification
Reversible ratchet with quick release button
280 x 160 x 70 mm high density polythene case
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a jobsite.
Standards
ISO 1174, DIN 3120
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in; 3/8 in
Imperial or Metric
Metric
Number of Pieces
34
Socket Head Type
6 point; Hex Bit; Phillips Bit; Slotted Bit
Ratchet Included
Yes
Socket Size
10 → 22mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Set Type
Socket & Bit Set
Head Type
Hexagon
Country of Origin
Taiwan, Province Of China
Product details
Bacho S330 34 Piece Socket Set
High quality S-330 socket set from Bahco. This 1/4 in and 3/8 in square drive socket set is supplied complete with 34 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets and ratchet with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Features and Benefits
The ratchet wrench comes with a compact sturdy soft grip handle
Thumb slide direction lever
1/4" and 3/8", 75 and 150 mm extension bar for hard to reach areas
Labelled with the corresponding items for quick and easy identification
Reversible ratchet with quick release button
280 x 160 x 70 mm high density polythene case
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
Maintenance
Construction
Home DIY
Mechanics/Car garages
Why choose this set?
With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a jobsite.
Standards
ISO 1174, DIN 3120