Bahco 91-Piece Metric 1/2 in; 1/4 in Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set with Ratchet, 6 point; Hex

RS Stock No.: 361-2331Brand: BahcoManufacturers Part No.: S910
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Bahco

Socket Set Type

Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

91

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 32mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

China

Product details

Bahco 91 Pieces Socket Set

High quality S-910 socket set from Bahco. This 1/2in and 1/4 in square drive socket set is supplied complete with 91 piece socket and bits. The socket set offers the most popular sizes sockets, a wide range of spanners, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/2” and 1/4” Square drive
• Made from robust Forged Chrome Vanadium Steel
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 375 x 320 x 110 mm high density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Standards

ISO 1174, DIN 3120

Stock information temporarily unavailable.

P.O.A.

Bahco 91-Piece Metric 1/2 in; 1/4 in Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set with Ratchet, 6 point; Hex

P.O.A.

Bahco 91-Piece Metric 1/2 in; 1/4 in Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set with Ratchet, 6 point; Hex
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Socket Set Type

Deep Socket/Standard Socket/Spanner/Allen Key/Bit Set

Drive Size

1/2 in; 1/4 in

Imperial or Metric

Metric

Number of Pieces

91

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Slotted Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 32mm

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Head Type

Hexagon

Set Type

Non-Impact Socket Set

Country of Origin

China

Product details

Bahco 91 Pieces Socket Set

High quality S-910 socket set from Bahco. This 1/2in and 1/4 in square drive socket set is supplied complete with 91 piece socket and bits. The socket set offers the most popular sizes sockets, a wide range of spanners, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/2” and 1/4” Square drive
• Made from robust Forged Chrome Vanadium Steel
• Labelled with the corresponding items for quick and easy identification
• Reversible ratchet with quick release button
• 375 x 320 x 110 mm high density polythene case - Oil and temperature resistant

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Standards

ISO 1174, DIN 3120