Bahco 25-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Torx Bit

RS Stock No.: 254-197Brand: BahcoManufacturers Part No.: SL25Distrelec Article No.: 11075299
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Bahco

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

25

Socket Head Type

6 point; Hex Bit; Phillips Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Alloy Steel

Set Type

Socket & Bit Set

Distrelec Product Id

11075299

Country of Origin

China

Product details

Bahco 25 Piece in Socket Set

High quality SL25 socket set from Bahco. This hexagon drive socket set is supplied complete with 25 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets and ratchet with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4", 100 mm extension bar for hard to reach areas
• Foam lining, labelled with the corresponding items for quick and easy identification
• Quick release button on ratchet
• 35 x 165 x 85 mm high density polythene case

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.

Stock information temporarily unavailable.

P.O.A.

Bahco 25-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Torx Bit

P.O.A.

Bahco 25-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Torx Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

25

Socket Head Type

6 point; Hex Bit; Phillips Bit; Torx Bit

Ratchet Included

Yes

Socket Size

4 → 13mm

Finish

Chrome

Material

Alloy Steel

Set Type

Socket & Bit Set

Distrelec Product Id

11075299

Country of Origin

China

Product details

Bahco 25 Piece in Socket Set

High quality SL25 socket set from Bahco. This hexagon drive socket set is supplied complete with 25 piece socket and bits. The socket set offers the most popular sizes sockets, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance alloy steel sockets and ratchet with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.

Features and Benefits

• The ratchet wrench comes with a compact sturdy soft grip handle
• Thumb slide direction lever
• 1/4", 100 mm extension bar for hard to reach areas
• Foam lining, labelled with the corresponding items for quick and easy identification
• Quick release button on ratchet
• 35 x 165 x 85 mm high density polythene case

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

Why choose this set?

With its range of driver bits and metric sized sockets, this kit is a compact and reliable asset to any tool kit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a jobsite.