Bahco Adjustable Spanner, 200 mm Overall, 24mm Jaw Capacity, Metal Handle

RS Stock No.: 187-6983Brand: BahcoManufacturers Part No.: SS001-200
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

24mm

Overall Length

200 mm

Handle Type

Metal

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Adjustable Spanner, 200 mm Overall, 24mm Jaw Capacity, Metal Handle

P.O.A.

Bahco Adjustable Spanner, 200 mm Overall, 24mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

24mm

Overall Length

200 mm

Handle Type

Metal

Material

Steel

Country of Origin

China