Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Adjustable Spanner, 450 mm Overall, 55mm Jaw Capacity, Metal Handle

RS Stock No.: 187-6988Brand: BahcoManufacturers Part No.: SS001-450IMPA: 611338
brand-logo
View all in Wrenches

Technical documents

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

55mm

Overall Length

450 mm

Handle Type

Metal

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Adjustable Spanner, 450 mm Overall, 55mm Jaw Capacity, Metal Handle

P.O.A.

Bahco Adjustable Spanner, 450 mm Overall, 55mm Jaw Capacity, Metal Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Wrench Type

Adjustable Spanner

Jaw Capacity

55mm

Overall Length

450 mm

Handle Type

Metal

Material

Steel

Country of Origin

China