Technical documents
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Metric Size
11mm
Material
Stainless Steel
Finish
Chrome
Overall Length
135 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
11 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bahco Combination Spanner, 11mm, Metric, Double Ended, 135 mm Overall
1
P.O.A.
Bahco Combination Spanner, 11mm, Metric, Double Ended, 135 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Metric Size
11mm
Material
Stainless Steel
Finish
Chrome
Overall Length
135 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
11 mm
Country of Origin
China