Bahco Combination Spanner, 22mm, Metric, Double Ended, 215 mm Overall

RS Stock No.: 187-7000Brand: BahcoManufacturers Part No.: SS002-22
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

22mm

Material

Stainless Steel

Finish

Satin Chrome

Overall Length

215 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Combination Spanner, 22mm, Metric, Double Ended, 215 mm Overall

P.O.A.

Bahco Combination Spanner, 22mm, Metric, Double Ended, 215 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

22mm

Material

Stainless Steel

Finish

Satin Chrome

Overall Length

215 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

China