Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Combination Spanner, 8mm, Metric, Double Ended, 120 mm Overall

RS Stock No.: 187-6792Brand: BahcoManufacturers Part No.: SS002-8
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

8mm

Material

Stainless Steel

Overall Length

120 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Combination Spanner, 8mm, Metric, Double Ended, 120 mm Overall

P.O.A.

Bahco Combination Spanner, 8mm, Metric, Double Ended, 120 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Metric Size

8mm

Material

Stainless Steel

Overall Length

120 mm

Double Ended

Yes

Imperial or Metric

Metric

Size

8 mm

Country of Origin

China