Bahco Combination Spanner, 11/16in, Imperial, Double Ended, 195 mm Overall

RS Stock No.: 187-6801Brand: BahcoManufacturers Part No.: SS003-22IMPA: 610809
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

11/16in

Material

Stainless Steel

Overall Length

195 mm

Double Ended

Yes

Imperial or Metric

Imperial

Size

11/16 in

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bahco Combination Spanner, 11/16in, Imperial, Double Ended, 195 mm Overall

P.O.A.

Bahco Combination Spanner, 11/16in, Imperial, Double Ended, 195 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Spanner Type

Combination Spanner

Imperial Size

11/16in

Material

Stainless Steel

Overall Length

195 mm

Double Ended

Yes

Imperial or Metric

Imperial

Size

11/16 in

Country of Origin

China