Technical documents
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
3/4in
Material
Stainless Steel
Overall Length
215 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bahco Combination Spanner, 3/4in, Imperial, Double Ended, 215 mm Overall
1
P.O.A.
Bahco Combination Spanner, 3/4in, Imperial, Double Ended, 215 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
3/4in
Material
Stainless Steel
Overall Length
215 mm
Double Ended
Yes
Imperial or Metric
Imperial
Country of Origin
China