Technical documents
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
15/16in
Material
Stainless Steel
Overall Length
265 mm
Double Ended
Yes
Imperial or Metric
Imperial
Size
15/16 in
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bahco Combination Spanner, 15/16in, Imperial, Double Ended, 265 mm Overall
1
P.O.A.
Bahco Combination Spanner, 15/16in, Imperial, Double Ended, 265 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSpanner Type
Combination Spanner
Imperial Size
15/16in
Material
Stainless Steel
Overall Length
265 mm
Double Ended
Yes
Imperial or Metric
Imperial
Size
15/16 in
Country of Origin
China