Technical documents
Specifications
Brand
BahcoSocket Size
5mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
25 mm
Material
Stainless Steel
Drive Type
Square
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bahco 1/4 in Drive 5mm Standard Socket, 6 point, 25 mm Overall Length
1
P.O.A.
Bahco 1/4 in Drive 5mm Standard Socket, 6 point, 25 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoSocket Size
5mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
6 point
Overall Length
25 mm
Material
Stainless Steel
Drive Type
Square
Country of Origin
China