Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Hexagon Screwdriver Bit, 3 mm Tip

RS Stock No.: 124-6164Brand: BahcoManufacturers Part No.: TAH08-H3
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Bahco

Head Type

Hexagon

Type

Driver Bit

Size

3 mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco 1/4'' Square Drive Socket Drivers -TAH Series

Bahco 1/4" square drive socket drivers, for hex head screws, ready to work at height

Features and Benefits

1/4" square drive socket drivers, for hex head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System

Driver Bits

Stock information temporarily unavailable.

P.O.A.

Bahco Hexagon Screwdriver Bit, 3 mm Tip

P.O.A.

Bahco Hexagon Screwdriver Bit, 3 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Head Type

Hexagon

Type

Driver Bit

Size

3 mm

Country of Origin

Taiwan, Province Of China

Product details

Bahco 1/4'' Square Drive Socket Drivers -TAH Series

Bahco 1/4" square drive socket drivers, for hex head screws, ready to work at height

Features and Benefits

1/4" square drive socket drivers, for hex head screws
Metric sizes
Not suitable for machine operation
High performance alloy steel
High polished finish
Knurled
ISO 1174
DIN 3120
Ready to Work at Height - 4 Holes System

Driver Bits