Bahco Hexagon Screwdriver Bit, 9/16 in Tip

RS Stock No.: 124-9736Brand: BahcoManufacturers Part No.: TAH16H-9/16
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Bahco

Head Type

Hexagon

Type

Driver Bit

Size

9/16 in

Material

Chrome Vanadium Steel

Country of Origin

Spain

Product details

Bahco " Square Drive Socket Drivers For Hex Head Screws

Bahco " Square drive socket drivers for use with hex head screws.

Features and Benefits

Standard length sockets, " square drive
Bi-hex profile, inch sizes
Ready to work at height - 4 Holes System
High performance alloy steel
High polished finish
Knurled
Available in a range of sizes
Not suitable for machine operation

Standards

ISO 2725/1174, DIN 3124/3120

Driver Bits

Stock information temporarily unavailable.

P.O.A.

Bahco Hexagon Screwdriver Bit, 9/16 in Tip

P.O.A.

Bahco Hexagon Screwdriver Bit, 9/16 in Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Head Type

Hexagon

Type

Driver Bit

Size

9/16 in

Material

Chrome Vanadium Steel

Country of Origin

Spain

Product details

Bahco " Square Drive Socket Drivers For Hex Head Screws

Bahco " Square drive socket drivers for use with hex head screws.

Features and Benefits

Standard length sockets, " square drive
Bi-hex profile, inch sizes
Ready to work at height - 4 Holes System
High performance alloy steel
High polished finish
Knurled
Available in a range of sizes
Not suitable for machine operation

Standards

ISO 2725/1174, DIN 3124/3120

Driver Bits