Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bahco Vanadium Extra Steel Cold Chisel, 250mm Length, 25.0 mm Blade Width

RS Stock No.: 124-6118Brand: BahcoManufacturers Part No.: TAH3640-250-CIMPA: 612907
brand-logo
View all in Chisels

Technical documents

Specifications

Brand

Bahco

Blade Width

25.0 mm

Blade Material

Vanadium Extra Steel

Chisel Type

Cold

Length

250mm

Country of Origin

Spain

Product details

Bahco Chisel - TAH Series

Bahco Chisel, ready to work at height

Features and Benefits

In accordance with "DROPS best practices"
Chisel with attachment for lanyard when working at height
Polished surface
Material: Vanadium-extra steel
Oval body
Curing: Chisel 54-56HRC, striking end 35-46HRC
UNE 16567

Stock information temporarily unavailable.

P.O.A.

Bahco Vanadium Extra Steel Cold Chisel, 250mm Length, 25.0 mm Blade Width

P.O.A.

Bahco Vanadium Extra Steel Cold Chisel, 250mm Length, 25.0 mm Blade Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Blade Width

25.0 mm

Blade Material

Vanadium Extra Steel

Chisel Type

Cold

Length

250mm

Country of Origin

Spain

Product details

Bahco Chisel - TAH Series

Bahco Chisel, ready to work at height

Features and Benefits

In accordance with "DROPS best practices"
Chisel with attachment for lanyard when working at height
Polished surface
Material: Vanadium-extra steel
Oval body
Curing: Chisel 54-56HRC, striking end 35-46HRC
UNE 16567