Technical documents
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
30mm
Overall Length
255 mm
Handle Type
Metal
Material
Alloy Steel
Country of Origin
Spain
Product details
Bahco Adjustable Wrenches - TAH Series
Bahco adjustable wrenches, made from alloy steel, chrome plated and ready to work at height.
Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left going screw
Chrome plated
Precision-hardened and anti-corrosion treated
Ready to Work at Height
Standards
ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BahcoWrench Type
Adjustable Spanner
Jaw Capacity
30mm
Overall Length
255 mm
Handle Type
Metal
Material
Alloy Steel
Country of Origin
Spain
Product details
Bahco Adjustable Wrenches - TAH Series
Bahco adjustable wrenches, made from alloy steel, chrome plated and ready to work at height.
Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left going screw
Chrome plated
Precision-hardened and anti-corrosion treated
Ready to Work at Height
Standards
ISO 6787, DIN 3117 form, ASME B107.8M - 1996 and BS 6333