Bahco Digital Torque Tester, 10 → 200Nm, Square: 1/2in Drive, ±4 % Accuracy

RS Stock No.: 788-3865Brand: BahcoManufacturers Part No.: TAM12200
brand-logo
View all in Torque Testers

Technical documents

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/2in

Measuring Range

10 → 200Nm

Accuracy

±4 %

Country of Origin

Taiwan, Province Of China

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations

Stock information temporarily unavailable.

P.O.A.

Bahco Digital Torque Tester, 10 → 200Nm, Square: 1/2in Drive, ±4 % Accuracy

P.O.A.

Bahco Digital Torque Tester, 10 → 200Nm, Square: 1/2in Drive, ±4 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/2in

Measuring Range

10 → 200Nm

Accuracy

±4 %

Country of Origin

Taiwan, Province Of China

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations