Bahco Digital Torque Tester, 1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266lbf/in, Square: 1/4in Drive, ±4 % Accuracy - RS

RS Stock No.: 125-2915Brand: BahcoManufacturers Part No.: TAM1430
brand-logo
View all in Torque Testers

Technical documents

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/4in

Measuring Range

1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266lbf/in

Accuracy

±4 %

Calibrated

RSCAL

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations

Stock information temporarily unavailable.

P.O.A.

Bahco Digital Torque Tester, 1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266lbf/in, Square: 1/4in Drive, ±4 % Accuracy - RS

Calibration type

P.O.A.

Bahco Digital Torque Tester, 1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266lbf/in, Square: 1/4in Drive, ±4 % Accuracy - RS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bahco

Digital

Yes

Drive Size

Square: 1/4in

Measuring Range

1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266lbf/in

Accuracy

±4 %

Calibrated

RSCAL

Product details

Tam Torque Measuring Adapter

Professional electronic torque and angle measuring adapter

Accuracy ±4%
Angle range of 0° to 999°
Visual and audio signal
Auto shut off
Memory operations