Bahco 130 mm, Stainless Steel, ESD Tweezers

Technical documents
Specifications
Brand
BahcoMaterial
Stainless Steel
Overall Length
130 mm
Tip Size
Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Distrelec Product Id
30422463
Country of Origin
Switzerland
Product details
Bahco Precision Tweezers
Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.
Features & Benefits
ESD safe for secure use in electronics assembly
High-quality Swiss workmanship
Anti-acid, anti-magnetic stainless steel for durable performance
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
BahcoMaterial
Stainless Steel
Overall Length
130 mm
Tip Size
Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Distrelec Product Id
30422463
Country of Origin
Switzerland
Product details
Bahco Precision Tweezers
Bahco Precision Tweezers are made from high-quality stainless steel to ensure long life and safe service. Tweezers are anti-acid, anti-magnetic and ESD safe for secure use in electronics assembly. One of the ten most popular high precision tweezers types.
Features & Benefits
ESD safe for secure use in electronics assembly
High-quality Swiss workmanship
Anti-acid, anti-magnetic stainless steel for durable performance