Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

VDE/1000V Insulated

RS Stock No.: 359-4766Brand: BahcoManufacturers Part No.:
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

Bahco

Overall Length

160 mm

Jaw Length

18mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Iron Wire

2.5mm

Cutting Capacity Copper Wire

3.8mm

Cutting Capacity Piano Wire

2mm

You may be interested in
Bahco 2101G Side Cutters
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

VDE/1000V Insulated

P.O.A.

VDE/1000V Insulated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 2101G Side Cutters
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Bahco

Overall Length

160 mm

Jaw Length

18mm

VDE/1000V Approved

Yes

Material

Alloy Steel

Maximum Cutting Capacity

3.8mm

Cutting Capacity Iron Wire

2.5mm

Cutting Capacity Copper Wire

3.8mm

Cutting Capacity Piano Wire

2mm

You may be interested in
Bahco 2101G Side Cutters
P.O.A.Each (ex VAT)