Bailey Electric & Electronics bv 141963 LED Kit

RS Stock No.: 206-004Brand: Bailey Electric & Electronics bvManufacturers Part No.: 141963Distrelec Article No.: 30184443
View all in LED Kits

Technical documents

Specifications

LED Colours

RGB

Strip Length

3000mm

Strip Width

10mm

Voltage Rating

12V dc

LED Colour(s)

RGB

Number of LEDs per Metre

42

Number of LEDs

42

Distrelec Product Id

30184443

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bailey Electric & Electronics bv 141963 LED Kit

P.O.A.

Bailey Electric & Electronics bv 141963 LED Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

RGB

Strip Length

3000mm

Strip Width

10mm

Voltage Rating

12V dc

LED Colour(s)

RGB

Number of LEDs per Metre

42

Number of LEDs

42

Distrelec Product Id

30184443

Country of Origin

China