Bailey Electric & Electronics bv BaiSpot LED LV BA15d LED Bulbs 3.5 W, 3000K, Warm White, Reflector shape

RS Stock No.: 206-022Brand: Bailey Electric & Electronics bvManufacturers Part No.: 143852Distrelec Article No.: 30225699
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

BA15d

Wattage

3.5 W

Colour Temperature

3000K

Series

BaiSpot LED LV

Lamp Type

LED

Dimmable

No

Lamp Shape

Reflector

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Warm White

Distrelec Product Id

30225699

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bailey Electric & Electronics bv BaiSpot LED LV BA15d LED Bulbs 3.5 W, 3000K, Warm White, Reflector shape

P.O.A.

Bailey Electric & Electronics bv BaiSpot LED LV BA15d LED Bulbs 3.5 W, 3000K, Warm White, Reflector shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Base

BA15d

Wattage

3.5 W

Colour Temperature

3000K

Series

BaiSpot LED LV

Lamp Type

LED

Dimmable

No

Lamp Shape

Reflector

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

Warm White

Distrelec Product Id

30225699

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China