Bailey Electric & Electronics bv LED Spotlight, 12 V, 66 x 111 mm, 9 W

RS Stock No.: 296-742Brand: Bailey Electric & Electronics bvManufacturers Part No.: 145704
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

G53

Voltage Rating

12 V

Length

66 mm

Dimensions

66 x 111 mm

Wattage

9 W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bailey Electric & Electronics bv LED Spotlight, 12 V, 66 x 111 mm, 9 W

P.O.A.

Bailey Electric & Electronics bv LED Spotlight, 12 V, 66 x 111 mm, 9 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Type

Spotlight

Lamp Base

G53

Voltage Rating

12 V

Length

66 mm

Dimensions

66 x 111 mm

Wattage

9 W

Country of Origin

China