Bailey Electric & Electronics bv BaiFood LED Tube 1000 lm 14 W LED Tube Light, T5, 2.79ft (849mm)

RS Stock No.: 296-761Brand: Bailey Electric & Electronics bvManufacturers Part No.: 146224
View all in LED Tube Lights

Technical documents

Specifications

Length Imperial

2.79ft

Length Metric

849mm

Wattage

14 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

12W

Luminosity

1000 lm

Series

BaiFood LED Tube

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bailey Electric & Electronics bv BaiFood LED Tube 1000 lm 14 W LED Tube Light, T5, 2.79ft (849mm)

P.O.A.

Bailey Electric & Electronics bv BaiFood LED Tube 1000 lm 14 W LED Tube Light, T5, 2.79ft (849mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length Imperial

2.79ft

Length Metric

849mm

Wattage

14 W

Lamp Size

T5

Lamp Base

G5

Fluorescent Equivalent Wattage

12W

Luminosity

1000 lm

Series

BaiFood LED Tube

Country of Origin

China