Bailey Electric & Electronics bv LED Special E14 LED Bulbs 7 W(60W), 2700K, Warm White, Single Ended shape
Technical documents
Specifications
Lamp Base
E14
Wattage
7 W
Colour Temperature
2700K
Lamp Type
LED
Series
LED SPECIAL
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Lamp Shape
Single Ended
Colour Tone
Warm White
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bailey Electric & Electronics bv LED Special E14 LED Bulbs 7 W(60W), 2700K, Warm White, Single Ended shape
1
P.O.A.
Bailey Electric & Electronics bv LED Special E14 LED Bulbs 7 W(60W), 2700K, Warm White, Single Ended shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Lamp Base
E14
Wattage
7 W
Colour Temperature
2700K
Lamp Type
LED
Series
LED SPECIAL
Incandescent Equivalent Wattage
60W
Dimmable
Yes
Lamp Shape
Single Ended
Colour Tone
Warm White
Country of Origin
China