BAILEY Ecobasic E27 LED Bulbs 8 W(55W), 4000K, Cool White, Bulb shape
Technical documents
Specifications
Brand
BAILEYLamp Base
E27
Wattage
8 W
Colour Temperature
4000K
Series
Ecobasic
Incandescent Equivalent Wattage
55W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Cool White
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
BAILEY Ecobasic E27 LED Bulbs 8 W(55W), 4000K, Cool White, Bulb shape
1
P.O.A.
BAILEY Ecobasic E27 LED Bulbs 8 W(55W), 4000K, Cool White, Bulb shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BAILEYLamp Base
E27
Wattage
8 W
Colour Temperature
4000K
Series
Ecobasic
Incandescent Equivalent Wattage
55W
Dimmable
No
Lamp Shape
Bulb
Colour Tone
Cool White
Country of Origin
China