Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

BAILEY BA9s Filament Indicator Lamp, Clear, 130 V, 20 mA, 5000h

RS Stock No.: 283-6742Brand: BAILEYManufacturers Part No.: B28130021Distrelec Article No.: 13347226
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

BAILEY

Voltage Rating

130 V

Wattage

2.6 W

Lamp Base

BA9s

Current Rating

20 mA

Diameter

10mm

Lamp Size

T9

Lens Colour

Clear

Life Hours

5000h

Distrelec Product Id

13347226

Country of Origin

China

You may be interested in
RS PRO BA9s Indicator Light, Clear, 130 V, 20 mA, 3000h
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BAILEY BA9s Filament Indicator Lamp, Clear, 130 V, 20 mA, 5000h

P.O.A.

BAILEY BA9s Filament Indicator Lamp, Clear, 130 V, 20 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO BA9s Indicator Light, Clear, 130 V, 20 mA, 3000h
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

BAILEY

Voltage Rating

130 V

Wattage

2.6 W

Lamp Base

BA9s

Current Rating

20 mA

Diameter

10mm

Lamp Size

T9

Lens Colour

Clear

Life Hours

5000h

Distrelec Product Id

13347226

Country of Origin

China

You may be interested in
RS PRO BA9s Indicator Light, Clear, 130 V, 20 mA, 3000h
P.O.A.Each (In a Pack of 10) (ex VAT)