Bailey Electric & Electronics bv MiniatureEdison Screw E10 GLS LED Lamp 1.2 W(1.2W), 2700K, Bulb shape
Technical documents
Specifications
Lamp Base
E10
Wattage
1.2 W
Colour Temperature
2700K
Lamp Type
Automotive Incandescent Lamp
Series
MiniatureEdison Screw
Incandescent Equivalent Wattage
1.2W
Lamp Shape
Bulb
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bailey Electric & Electronics bv MiniatureEdison Screw E10 GLS LED Lamp 1.2 W(1.2W), 2700K, Bulb shape
1
P.O.A.
Bailey Electric & Electronics bv MiniatureEdison Screw E10 GLS LED Lamp 1.2 W(1.2W), 2700K, Bulb shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Lamp Base
E10
Wattage
1.2 W
Colour Temperature
2700K
Lamp Type
Automotive Incandescent Lamp
Series
MiniatureEdison Screw
Incandescent Equivalent Wattage
1.2W
Lamp Shape
Bulb
Country of Origin
China