Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Filament Indicator Lamp, 30 V, 40 mA, 5000h

RS Stock No.: 149-2090Brand: BAILEYManufacturers Part No.:
View all in Incandescent Light Bulbs

Technical documents

Specifications

Brand

BAILEY

Voltage Rating

30 V

Current Rating

40 mA

Diameter

4.6mm

Length

22 mm

Life Hours

5000h

Product details

Incandescent bulbs, T 4.6

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Filament Indicator Lamp, 30 V, 40 mA, 5000h

P.O.A.

Filament Indicator Lamp, 30 V, 40 mA, 5000h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

BAILEY

Voltage Rating

30 V

Current Rating

40 mA

Diameter

4.6mm

Length

22 mm

Life Hours

5000h

Product details

Incandescent bulbs, T 4.6

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

You may be interested in