Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 2 x Screen, 35in Screen Size

RS Stock No.: 280-061Brand: Bakker ElkhuizenManufacturers Part No.: BNEBFDB
brand-logo
View all in Monitor Arms & Wall Mounts

Technical documents

Specifications

Mounting Surface

Desk Clamp & Bolt-Through

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

35in

VESA Configurations

75x75 mm, 100x100 mm

Colour

Black

Country of Origin

China

P.O.A.

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 2 x Screen, 35in Screen Size

P.O.A.

Bakker Elkhuizen Desk Clamp & Bolt-Through Mounting Monitor Arm for 2 x Screen, 35in Screen Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Surface

Desk Clamp & Bolt-Through

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

35in

VESA Configurations

75x75 mm, 100x100 mm

Colour

Black

Country of Origin

China