BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 4.5 m Detection Range

RS Stock No.: 124-3748Brand: BALLUFF
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0 → 4.5 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

BOS 18KF

Mounting Type

Flush Mount

Standards Met

CE, cULus, IEC 60947-5-2

Country of Origin

Italy

Product details

BOS 18KF Series

Polarizing reversal protected
PBT Housing Material

Stock information temporarily unavailable.

P.O.A.

BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 4.5 m Detection Range

P.O.A.

BALLUFF Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 4.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0 → 4.5 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

BOS 18KF

Mounting Type

Flush Mount

Standards Met

CE, cULus, IEC 60947-5-2

Country of Origin

Italy

Product details

BOS 18KF Series

Polarizing reversal protected
PBT Housing Material