BALLUFF Sensor Reflector for Use with BOS R-33

RS Stock No.: 905-5125Brand: BALLUFFManufacturers Part No.: BAM00W7Distrelec Article No.: 30422517
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

BALLUFF

Accessory Type

Sensor Reflector

For Use With

BOS R-33

Shape

Rectangular

Distrelec Product Id

30422517

Country of Origin

Germany

Product details

Balluff BOS Reflector RF-OS Series

Balluffs range of reflectors for use with the RF-OS Series.

Series RF-OS
Reflector BOS
Version: Cube corner 4 mm
Housing Material: ABS
Application: For reflection light barrier
Available Style: Block or cylinder

Stock information temporarily unavailable.

P.O.A.

BALLUFF Sensor Reflector for Use with BOS R-33

P.O.A.

BALLUFF Sensor Reflector for Use with BOS R-33
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Accessory Type

Sensor Reflector

For Use With

BOS R-33

Shape

Rectangular

Distrelec Product Id

30422517

Country of Origin

Germany

Product details

Balluff BOS Reflector RF-OS Series

Balluffs range of reflectors for use with the RF-OS Series.

Series RF-OS
Reflector BOS
Version: Cube corner 4 mm
Housing Material: ABS
Application: For reflection light barrier
Available Style: Block or cylinder