BALLUFF Straight Female M8 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 241-9981Brand: BALLUFFManufacturers Part No.: BCC02MA
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

BALLUFF

Series

BCC02

Number of Cores

3

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

IP Rating

IP67, IP69K

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

BALLUFF Straight Female M8 to Unterminated Sensor Actuator Cable, 10m

P.O.A.

BALLUFF Straight Female M8 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Series

BCC02

Number of Cores

3

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

IP Rating

IP67, IP69K

Country of Origin

Hungary