Technical documents
Specifications
Brand
BALLUFFNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Right Angle
Voltage Rating
250.0 V ac/dc
Coding
A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Connection Leads
Connection leads for use with Balluff proximity sensors.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Right Angle
Voltage Rating
250.0 V ac/dc
Coding
A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Connection Leads
Connection leads for use with Balluff proximity sensors.