Technical documents
Specifications
Brand
BALLUFFSeries
BCC08
Number of Cores
3
Length
3m
Sheath Colour
Grey
Sheath Material
PVC
Connector 1 Orientation
Right Angle
Connector 1
M8
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
IP Rating
IP67, IP69K
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
BALLUFF Right Angle Female M8 to Unterminated Sensor Actuator Cable, 3m
1
P.O.A.
BALLUFF Right Angle Female M8 to Unterminated Sensor Actuator Cable, 3m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFSeries
BCC08
Number of Cores
3
Length
3m
Sheath Colour
Grey
Sheath Material
PVC
Connector 1 Orientation
Right Angle
Connector 1
M8
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
IP Rating
IP67, IP69K
Country of Origin
Czech Republic