BALLUFF Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, IP67

RS Stock No.: 242-0100Brand: BALLUFFManufacturers Part No.: BCC0FK2
brand-logo

Technical documents

Specifications

Brand

BALLUFF

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

7/8

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP67

Body Orientation

Right Angle

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

BALLUFF Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, IP67

P.O.A.

BALLUFF Circular Connector, 5 Contacts, Cable Mount, 7/8 Connector, Socket, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

7/8

Plug/Socket

Socket

Termination Method

Screw

IP Rating

IP67

Body Orientation

Right Angle

Country of Origin

Germany