Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
75mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Standards Met
CE, cULus Listed
Series
M12
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Hungary
Product details
BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
DC3 wire
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Capacitive
Body Style
Threaded Barrel
Detection Range
8 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
75mm
Mounting Type
Non-Flush
Housing Material
PBT
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
100 Hz
Standards Met
CE, cULus Listed
Series
M12
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+85°C
Country of Origin
Hungary
Product details
BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
DC3 wire
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67