Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Capacitive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 35 V dc
Length
60mm
IP Rating
IP65
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
35V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
100 Hz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Country of Origin
Germany
Product details
BCS Standard Cylinder Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Flush, not flush
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Capacitive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 35 V dc
Length
60mm
IP Rating
IP65
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
35V
Minimum Operating Temperature
-30°C
Shielding
Shielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
100 Hz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Country of Origin
Germany
Product details
BCS Standard Cylinder Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Flush, not flush
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67