BALLUFF Capacitive Block Proximity Sensor, 20 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

RS Stock No.: 902-7470Brand: BALLUFFManufacturers Part No.: BCS Q40BBAA-GPC20C-EP02
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Capacitive

Body Style

Block

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-5°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

Q40

Short Circuit Overload Protection

Yes

Depth

10mm

Maximum Operating Temperature

+85°C

Country of Origin

Hungary

Product details

BCS DC 3 Wire Flush Block Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

DC3 wire
Block design
Short circuit protected
Polarity reversal
LED
IP67

Approvals

IP 67

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Stock information temporarily unavailable.

P.O.A.

BALLUFF Capacitive Block Proximity Sensor, 20 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc

P.O.A.

BALLUFF Capacitive Block Proximity Sensor, 20 mm Detection, PNP/NPN NO/NC, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Capacitive

Body Style

Block

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

PBT

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-5°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

Q40

Short Circuit Overload Protection

Yes

Depth

10mm

Maximum Operating Temperature

+85°C

Country of Origin

Hungary

Product details

BCS DC 3 Wire Flush Block Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

DC3 wire
Block design
Short circuit protected
Polarity reversal
LED
IP67

Approvals

IP 67

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.