Technical documents
Specifications
Brand
BALLUFFSensor Technology
Capacitive
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 30 V dc
Length
34mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
PP
Width
16mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Switching Current
50 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 Hz
Standards Met
CE, cULus Listed
Series
R08
Short Circuit Overload Protection
Yes
Depth
8mm
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
2Hz
Country of Origin
Germany
Product details
BCS DC 3 Wire Flush Micro Box Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Flush
DC 3 wire and DC 3 wire smart technology
Level and object detection
Block housing
Variety of housing sizes
Cable
Led
IP67
Approvals
IP 67
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFSensor Technology
Capacitive
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
12 → 30 V dc
Length
34mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
PP
Width
16mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-30°C
Switching Current
50 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 Hz
Standards Met
CE, cULus Listed
Series
R08
Short Circuit Overload Protection
Yes
Depth
8mm
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
2Hz
Country of Origin
Germany
Product details
BCS DC 3 Wire Flush Micro Box Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Flush
DC 3 wire and DC 3 wire smart technology
Level and object detection
Block housing
Variety of housing sizes
Cable
Led
IP67
Approvals
IP 67