BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO/NC, 10 → 30 V dc

Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
70mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Shielding
Shielded
Country of Origin
Hungary
Product details
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
2 mm
Body Style
Threaded Barrel
Output Function
NO/NC
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
70mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Shielding
Shielded
Country of Origin
Hungary
Product details
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration