BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 814-1049Brand: BALLUFFManufacturers Part No.: BES 516-300-S135-S4-DDistrelec Article No.: 30095329
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

78mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Country of Origin

Hungary

Product details

BES High Pressure 3-Wire M12 Inductive Proximity Sensor

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to with stand pressures up to 500 bars and are perfect to be used in a wide vareity of metal detection applications with in high pressure industrial environments.

Features and benefits

Pressure resistant up to 500 Bars
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Stock information temporarily unavailable.

P.O.A.

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

78mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Country of Origin

Hungary

Product details

BES High Pressure 3-Wire M12 Inductive Proximity Sensor

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to with stand pressures up to 500 bars and are perfect to be used in a wide vareity of metal detection applications with in high pressure industrial environments.

Features and benefits

Pressure resistant up to 500 Bars
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration