BALLUFF Inductive Block Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 124-3728Brand: BALLUFFManufacturers Part No.: BES 516-300-S166-S49
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Zinc Alloy

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

8mm

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE, cULus, IEC 60947-5-2

Country of Origin

China

Product details

BES Non Threaded Inductive Sensors

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Stock information temporarily unavailable.

P.O.A.

BALLUFF Inductive Block Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

BALLUFF Inductive Block Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Housing Material

Zinc Alloy

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

8mm

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE, cULus, IEC 60947-5-2

Country of Origin

China

Product details

BES Non Threaded Inductive Sensors

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration