Technical documents
Specifications
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
4 kHz
Series
BES
Shielding
Unshielded
Maximum Switching Frequency
4kHz
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
10 → 30 V dc
Length
50mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
4 kHz
Series
BES
Shielding
Unshielded
Maximum Switching Frequency
4kHz
Country of Origin
China