BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 30 V dc

RS Stock No.: 124-3762Brand: BALLUFFManufacturers Part No.: BES M08MI-PSC20B-BV03
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Frequency

700 Hz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Product details

BES 3-Wire M8 Inductive Proximity Sensors

This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Features and benefits

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

P.O.A.

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 30 V dc

P.O.A.

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 30 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Frequency

700 Hz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Product details

BES 3-Wire M8 Inductive Proximity Sensors

This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Features and benefits

Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration