Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
6 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
45mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
800 Hz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Product details
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
6 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
45mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Switching Frequency
800 Hz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Product details
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration