BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 30 V dc

RS Stock No.: 124-3727Brand: BALLUFFManufacturers Part No.: BES M12MI-NSC40B-BV05
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

53mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus, IEC 60947-5-2

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

300Hz

Country of Origin

China

Product details

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

Stock information temporarily unavailable.

P.O.A.

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 30 V dc

P.O.A.

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 12 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

53mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus, IEC 60947-5-2

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Switching Frequency

300 Hz

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

300Hz

Country of Origin

China

Product details

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration