BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 12 → 30 V dc

Technical documents
Specifications
Brand
BALLUFFThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
Length
65mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Copper Zinc
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
400 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Hungary
Product details
3 / 4-Wire Flush Inductive Proximity Sensors
Features and benefits
Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BALLUFFThread Size
M30
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
10 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
12 → 30 V dc
Length
65mm
IP Rating
IP68
Mounting Type
Flush
Housing Material
Copper Zinc
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
400Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
400 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Hungary
Product details
3 / 4-Wire Flush Inductive Proximity Sensors
Features and benefits
Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state