BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 773-9900Brand: BALLUFFManufacturers Part No.: BES M30MI-PSC15B-S04G
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Shielding

Shielded

Maximum Switching Frequency

100Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Product details

3 / 4-Wire Flush Inductive Proximity Sensors

Features and benefits

Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state

Stock information temporarily unavailable.

P.O.A.

BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

P.O.A.

BALLUFF Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

BALLUFF

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Shielding

Shielded

Maximum Switching Frequency

100Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Product details

3 / 4-Wire Flush Inductive Proximity Sensors

Features and benefits

Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state